AB3432F

PUI Audio
665-AB3432F
AB3432F

Mfr.:

Description:
Speakers & Transducers 34MM DIA. FEEDBACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.11 £1.11
£0.908 £9.08
£0.841 £21.03
£0.766 £38.30
£0.718 £71.80
£0.704 £176.00
£0.647 £323.50
£0.601 £601.00
£0.596 £1,192.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
3.2 kHz
150 Ohms
Round
SMD/SMT
- 20 C
+ 60 C
34.6 mm
0.63 mm
Brand: PUI Audio
Packaging: Tray
Product Type: Speakers & Transducers
Series: AB
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8531809041
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99