AB2065B

PUI Audio
665-AB2065B
AB2065B

Mfr.:

Description:
Speakers & Transducers PIEZO BENDER 6500HZ 30VP-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,875

Stock:
2,875 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.834 £0.83
£0.653 £6.53
£0.595 £11.90
£0.553 £27.65
£0.515 £51.50
£0.48 £96.00
£0.444 £222.00
£0.416 £416.00
£0.387 £774.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Benders
Piezoelectric
Flush Mount
6.5 kHz
500 Ohms
Round
SMD/SMT
- 20 C
+ 60 C
20 mm
0.42 mm
Brand: PUI Audio
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 6.5 kHz
Series: AB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 30 V
Unit Weight: 1.274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8531809041
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99