SOS-M4-8

PEM
153-SOS-M4-8
SOS-M4-8

Mfr.:

Description:
Standoffs & Spacers STANDOFF, STAINLESS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,900

Stock:
9,900 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.751 £0.75
£0.562 £5.62
£0.437 £43.70
£0.412 £206.00
£0.403 £403.00
£0.389 £778.00
£0.377 £1,885.00
£0.363 £3,630.00
£0.357 £8,925.00

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Round
M4
8 mm
Steel
Zinc
Brand: PEM
Product Type: Standoffs, Spacers & Supports
Series: SOS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: PEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7318190000
ECCN:
EAR99

SO/SOS Through-Hole Self-Clinching Standoffs

PEM SO/SOS Through-Hole Self-Clinching Standoffs utilize a proven self-clinching design, providing an ideal solution for applications where the mounting and spacing of boards or panels are required. Pressed into round holes, these fasteners from PEM mount permanently into sheets as thin as 0.63mm. SO standoffs are for use in steel or aluminum sheets of HRB 80/HB 150 or less, while the SOS standoffs are recommended for steel or aluminum sheets HRB 70/HB 120 or less. PEM SO/SOS Through-Hole Self-Clinching Standoffs feature hardened stainless steel construction.