SMTSO-M25-2ET

PEM
153-SMTSO-M25-2ET
SMTSO-M25-2ET

Mfr.:

Description:
Standoffs & Spacers SURFACE MOUNT STANDOFF, M2.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63,827

Stock:
63,827 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.646 £0.65
£0.486 £4.86
£0.378 £37.80
£0.357 £178.50
£0.349 £349.00
Full Reel (Order in multiples of 1500)
£0.337 £505.50
£0.326 £978.00
£0.313 £2,817.00
£0.309 £7,416.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
SMT
M2.5
2 mm
Steel
Zinc
Reel
Cut Tape
MouseReel
Brand: PEM
Product Type: Standoffs, Spacers & Supports
Series: SMTSO
Factory Pack Quantity: 1500
Subcategory: Hardware
Tradename: MicroPEM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
7318190000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

SMTSO ReelFast Steel Nuts & Spacers/Standoffs

PEM SMTSO™ ReelFast® Steel Nuts and Spacers/Standoffs mount on PC boards in the same manner and at the same time as other surface-mount components, reducing product handling as well as the risk of board damage. The SMTSO modules simply become another board component. This process also results in faster assembly. They are available in a thread size as small as M1 / #0 to #80 and a minimum sheet thickness of 0.5mm / .020". PEM SMTSO ReelFast Steel Nuts and Spacers/Standoffs are RoHS compliant and are available in threaded or unthreaded versions.

Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.

Consumer Electronics (Tack)

PEM Consumer Electronics (Tack) offer microPEM® solutions such as TackPin® fasteners to assemble electronic devices that have thin-sheet or panel enclosures. PEM fasteners are smaller than screws and have a sleek cosmetic profile, making them ideal for today's consumer electronics. They are lighter, stronger, and more reliable than traditional screws. They are also easier to install, which results in faster production and reduced maintenance on the line. PEM fasteners also reduce or eliminate loose hardware, which means less scrap waste. PEM Consumer Electronics (Tack) products feature a variety of TackPin Self-Clinching Fasteners, including MPP™ microPEM Self-Clinching Pins, MSOFS™ microPEM Flaring Standoffs, SMTSO™ microPEM Surface-Mount Fasteners. Ideal applications include laptops, smartphones, tablets and readers, wearables, and gaming and handheld devices.