CKS-M4-1

PEM
153-CKS-M4-1
CKS-M4-1

Mfr.:

Description:
Mounting Fixings THREADED PRESS IN INSERT M4 6.35mm LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,130

Stock:
1,130 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.78 £0.78
£0.584 £5.84
£0.455 £45.50
£0.429 £214.50
£0.419 £419.00
£0.405 £810.00
£0.391 £1,955.00
£0.378 £3,780.00
£0.372 £9,300.00

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Mounting Fixings
RoHS:  
Inserts
Threaded Insert
6.35 mm
M4
Brand: PEM
Product Type: Mounting Hardware
Series: CKS
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: CASTSERT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7318190000
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

CastSert™ Threaded Inserts

PEM CastSert™ Threaded Inserts feature durable metal threads in zinc, extruded aluminum, and diecast magnesium and aluminum. These inserts offer simple installation using a flat punch and anvil to install all sizes and lengths with reduced installation times. PEM CastSert Threaded Inserts are available in thread sizes #2-56 to 5/16-18 / M3 to M10 in two lengths per thread size.