OD8038-48MB-VXC

Orion Fans
670-OD8038-48MB-VXC

OD8038-48MB-VXC

Mfr.:

Description:
DC Fans DC Vane Axial Fan, High Static Pressure, 80x80x38mm, 48VDC, 89CFM, Ball, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 500

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.93 £8,465.00
1,000 Quote

Product Attribute Attribute Value
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Vaneaxial
80 mm
38 mm
80 mm
48 VDC
89 CFM (2.5 m3/min)
5600 RPM
Ball
54 dBA
10 W
Plastic
Wire Leads
OD8038-VXC
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.75 in H2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 182 g