OD8038-12HB-VXC

Orion Fans
670-OD8038-12HB-VXC
OD8038-12HB-VXC

Mfr.:

Description:
DC Fans DC Vane Axial Fan, High Static Pressure, 80x80x38mm, 12VDC, 99CFM, Ball, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.07 £20.07
£16.48 £164.80
1,000 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Vaneaxial
80 mm
38 mm
80 mm
12 VDC
99 CFM (2.8 m3/min)
6300 RPM
Ball
57 dBA
14 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads
OD8038-VXC
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.81 in H2O
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 181.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590099
USHTS:
8414596590
TARIC:
8414599590
ECCN:
EAR99

VA DC Vane-Axial Fans

Orion Fans VA DC Vane-Axial Fans are available in the most popular frame sizes and feature exceptional airflow in applications with extremely high static pressure. These fans maximize airflow in nearly sealed enclosures. The VA DC fans feature a polarity-protected brushless DC motor with auto restart, dual ball bearing system, and are available with all Orion Fans special function options. Orion Fans VA DC Vane-Axial Fans are ideal for networking and telecommunications equipment, industrial electronic cabinets, and medical imaging equipment with high power loads.