OD6020-12LS

Orion Fans
670-OD602012LS
OD6020-12LS

Mfr.:

Description:
DC Fans DC Fan, 60x60x20mm, 12VDC, 13CFM, Sleeve Bearing, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 500   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.49 £2,745.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
20 mm
60 mm
12 VDC
13 CFM (0.37 m3/min)
3500 RPM
Sleeve
22 dBA
Plastic
Wire Leads
OD6020
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion OD6020 Series Sleeve Bearing DC Fans

This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below.
The alternate has a ball bearing rather than a sleeve bearing
and is considered a better version.

Affected Mouser Alternate Mouser
670-OD602012HS 670-OD602012HB
670-OD602012LS 670-OD602012LB
670-OD602012MS 670-OD602012MB
670-OD602024HS 670-OD602024HB
670-OD602024LS 670-OD602024LB
670-OD602024MS 670-OD602024MB

Please contact a Mouser Technical Sales Representative for
further information.


5-0910-35

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
ECCN:
EAR99