OD6015-05LS

Orion Fans
670-OD601505LS
OD6015-05LS

Mfr.:

Description:
DC Fans DC Fan, 60x60x15mm, 5VDC, 12CFM, Sleeve Bearing, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
60 mm
15 mm
60 mm
5 VDC
12 CFM (0.34 m3/min)
Sleeve
OD6015
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99