OA406-IEC

Orion Fans
670-OA406-IEC
OA406-IEC

Mfr.:

Description:
AC Fans Fan Tray, 6 Unit, 90-264VAC, Power Supply IEC320-C14 Connection, 1U, 160CFM, 60W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Fan Tray Assembly
78 mm
32 mm
483 mm
90 VAC to 264 VAC
160 CFM (4.5 m3/min)
OA406
Fan Tray - 6 Fans
Brand: Orion Fans
Current Type: AC
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: OAT615-IEC
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596595
TARIC:
8414592590
ECCN:
EAR99