OA180AN-22-2TB1856

Orion Fans
670-OA180AN222TB1856
OA180AN-22-2TB1856

Mfr.:

Description:
AC Fans Axial Fan, 176x176x89mm, 230VAC, 275CFM, 65W, 52dBA, Ball, Terminal, IP56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 200   Multiples: 20
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£72.95 £14,590.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
176 mm
89 mm
176 mm
230 VAC
275 CFM (7.7 m3/min)
Ball
52 dBA
2250 RPM
65 W
Aluminum
Quick Connect Terminal
IP56
OA180AN-METAL
Brand: Orion Fans
Current Type: AC
Life: 50000 Hour
Pressure Type: 0.53 in H2O
Product Type: AC Fans
Factory Pack Quantity: 20
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.860 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590