LFG120FHD

Orion Fans
670-LFG120FHD
LFG120FHD

Mfr.:

Description:
Fan Accessories Fan Filter, High Density Foam, 120mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.59 £20.59
£18.74 £187.40
£17.37 £434.25
£16.23 £811.50
£15.81 £1,581.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Filter
108 mm
108 mm
FHD
Brand: Orion Fans
For Use With: Fans
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 51.863 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414599050
USHTS:
8414901080
ECCN:
EAR99

FHD Specialty Filters

Orion Fans FHD Specialty Filters offer high density, fire protection, and water-resistant designs depending on the model. The high density foam air filters offer a low pressure drop, fire resistance, and the ability to capture large amounts of airbourne dust in industrical enclosure applications. Orion fire protection filters are aluminum honeycomb thermal barriers treated with a heat responsive intumescent flame coating for fire containment in electronics enclosures. The water-resistant mesh air filters offer water-repellent, low pressure drop media to reduce ingress of airborne mist and otherliquids in indoor/outdoor enclosures deployed in harsh environments. Orion Fans FHD Specialty Filters are ideal for high density, fire protection, and water-resistant applications.