C180-36

Orion Fans
670-C18036

C180-36

Mfr.:

Description:
Fan Accessories Fan Cord, Blunt Cut, One Head, 180 Degree, 36 Inch Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.75 £2.75
£2.58 £25.80
£2.33 £58.25
£2.29 £229.00
£2.02 £505.00
£1.94 £970.00

Product Attribute Attribute Value
Orion Fans
Product Category: Fan Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Fan Cord Assemblies
Cord
3 ft
No Connector, Blunt Cut
Straight 2-Prong Plug
C180
Brand: Orion Fans
Cable Type: SPT-1, 2C, 18 AWG
Color: Black
Current Rating: 10 A
For Use With: Use with Orion AC/DC fans
Material: Thermoplastic (TP)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Voltage Rating: 125 VAC, 250 VAC
Wire Gauge: 18