OPB971T11

Optek / TT Electronics
828-OPB971T11

OPB971T11

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch Photologic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 950

Stock:

950 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 950 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.23 £3.23
£2.91 £291.00

Product Attribute Attribute Value
TT Electronics
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  
Transmissive, Slotted
1.7 V
3.18 mm
0.25 mm
40 mA
- 40 C
+ 70 C
OPB9
Bulk
Brand: Optek / TT Electronics
Fall Time: 70 ns
Height: 10.8 mm
High Level Output Current: 100 uA
Length: 24.63 mm
Low Level Output Voltage: 400 mV
Output Type: Open Collector, Buffer
Pd - Power Dissipation: 300 mW
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: 70 ns
Factory Pack Quantity: 100
Subcategory: Optical Switches
Vr - Reverse Voltage: 2 V
Wavelength: 890 nm
Width: 6.35 mm
Unit Weight: 1.505 g

FEATURED PRODUCTS
TT ELECTRONICS