OPB461T11

Optek / TT Electronics
828-OPB461T11
OPB461T11

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Photologic Slotted Optical Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.37 £1,185.00

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Optical Switches, Transmissive, Photo IC Output
RoHS:  
Aperture Width: 0.25 mm
Brand: Optek / TT Electronics
Fall Time: 50 ns
High Level Output Current: 14 uA
If - Forward Current: 40 mA
Low Level Output Voltage: 400 mV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Type: Open Collector, Buffer
Packaging: Bulk
Product Type: Optical Switches, Transmissive, Photo IC Output
Rise Time: 50 ns
Sensing Method: Transmissive, Slotted
Series: OPB4
Slot Width: 3.18 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Vf - Forward Voltage: 1.7 V
Vr - Reverse Voltage: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
TT ELECTRONICS