OP297AB

Optek / TT Electronics
828-OP297AB
OP297AB

Mfr.:

Description:
Infrared Emitters Infrared 890nm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Infrared Emitters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
20 mA
Bulk
Brand: Optek / TT Electronics
Illumination Colour: Infrared
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 100
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99