XW4K-02A1-H1

Omron Electronics
653-XW4K02A1H1
XW4K-02A1-H1

Mfr.:

Description:
Pluggable Terminal Blocks PCB Terminal Block Board Side Horiz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.41 £1.41
£0.788 £7.88
£0.748 £37.40
£0.705 £70.50
£0.651 £162.75
Full Reel (Order in multiples of 600)
£0.598 £358.80
£0.555 £666.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pluggable Terminal Blocks
RoHS:  
Fixed Terminal Blocks
2 Position
2.54 mm
Pluggable
SMD/SMT
PCB Mount
6 A
160 V
26 AWG
20 AWG
Black
XW4
Reel
Cut Tape
MouseReel
Brand: Omron Electronics
Mounting Angle: Horizontal
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 600
Subcategory: Terminal Blocks
Part # Aliases: XW4K02A1H1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99