XM2S-0911-E

Omron Electronics
653-XM2S0911E
XM2S-0911-E

Mfr.:

Description:
D-Sub Backshells I/O CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.08 £10.08
£9.96 £99.60

Product Attribute Attribute Value Select Attribute
Omron
Product Category: D-Sub Backshells
EMI/RFI Shielded Backshell
1 (E)
Straight
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
9 Position
Brand: Omron Electronics
Product Type: D-Sub Backshells
Series: XM2S
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: XM2S0911EBYOMZ
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99