XF3M(1)-2215-1B-R100

Omron Electronics
653-XF3M122151BR100
XF3M(1)-2215-1B-R100

Mfr.:

Description:
FFC & FPC Connectors FPC Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.24 £3.24
£2.73 £27.30
£2.47 £61.75
Full Reel (Order in multiples of 100)
£2.12 £212.00
£2.07 £414.00
£2.05 £1,025.00
£1.89 £1,890.00
£1.68 £4,200.00
£1.67 £8,350.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: FFC & FPC Connectors
RoHS:  
XF3M
Reel
Cut Tape
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 100
Subcategory: FFC & FPC Connectors
Part # Aliases: XF3M122151BR100 XF3M(1)-2215-1B-R100BYOMZ XF3M122151BR100BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

XF3M 0.5mm and 1.0mm Pitch FPC/FFC Connectors

Omron Electronics XF3M Series 0.5mm and 1.0mm Pitch FPC/FFC Connectors offer improved insertion of FPC/FFC cables and confirm proper connection with a "sure-lock" feel. The XF3M series features a rotary back lock mechanism, high retention force with a dual contact structure, applicable FPC/FFC thickness of 0.30±0.05mm, and a Ni-barrier for high resistance to solder creep(gold plated). The XF3M Series allows the FPC/FFC to be inserted from a slanting top direction.