XF3M(1)-1015-1B

Omron Electronics
653-XF3M(1)-1015-1B

XF3M(1)-1015-1B

Mfr.:

Description:
FFC & FPC Connectors 10 Pins 1.0mm Pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,864

Stock:

2,864 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.782 £0.78
£0.645 £6.45
£0.636 £15.90
£0.558 £27.90
£0.554 £55.40
£0.513 £128.25
£0.509 £254.50
Full Reel (Order in multiples of 1500)
£0.509 £763.50
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Omron
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
10 Position
1 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
XF3M
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Omron Electronics
Contact Material: Spring Copper Alloy / Nickel Substrate
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 100 MOhms
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1500
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Part # Aliases: XF3M(1)-1015-1BBYOMZ XF3M110151BBYOMZ
Unit Weight: 650 mg