G6S-2F-TR DC12

Omron Electronics
653-G6S-2F-TRDC122
G6S-2F-TR DC12

Mfr.:

Description:
Low Signal Relays - PCB Gullwing NonLatching DPDT 12VDC 140mW T/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,939

Stock:
13,939 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.10 £2.10
£2.06 £20.60
£2.02 £50.50
£1.98 £495.00
£1.93 £965.00
Full Reel (Order in multiples of 800)
£1.90 £1,520.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£2.61
Min:
1

Similar Product

Omron Electronics G6S-2F-DC12
Omron Electronics
Low Signal Relays - PCB Gullwing NonLatching DPDT 12VDC 140mW

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Low Profile Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
300 mA, 500 mA, 3 A
2 A
2 A
11.7 mA
Non-Latching
140 mW
Gull Wing Lead
G6S
Brand: Omron Electronics
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 800
Subcategory: Relays
Part # Aliases: G6S2FTR12DC G6S-2F-TR-DC12-BY-OMR G6S-2F-TRDC12BYOMR G6S-2F-TR-DC12 G6S2FTRDC12 G6S2FTR12DC G6S2FTRDC12BYOMZ
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

SUL Low Signal Relay: G6S

Omron Electronics SUL Low Signal Relay: G6S is a surface mount design and meets telecommunications, computer peripheral, and office automation relay requirements.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.