G6K-2G-Y-DC5
See Product Specifications
Mfr.:
Description:
Low Signal Relays - PCB InsideL NoLatch 3.2 DPDT 5VDC 100mW
In Stock: 1,453
-
Stock:
-
1,453Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
1,500Expected 24/02/2026
-
Factory Lead Time:
-
4Weeks Estimated factory production time for quantities greater than shown.
Pricing (GBP)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| £2.90 | £2.90 | |
| £2.70 | £27.00 | |
| £2.65 | £66.25 | |
| £2.26 | £113.00 | |
| £2.23 | £223.00 | |
| £2.17 | £542.50 |
Alternative Packaging
Similar Product
- CNHTS:
- 8536411090
- CAHTS:
- 8536410011
- USHTS:
- 8536410020
- JPHTS:
- 8536410002
- KRHTS:
- 8536410000
- TARIC:
- 8536490099
- BRHTS:
- 85364100
- ECCN:
- EAR99
United Kingdom

Omron G6K(U)-2G(-Y) Surface-Mounting Relays
Manufacturer has advised they have made the below changes to
this series as of April 1, 2013 production.
Overall size of the parts has changed to accommodate pre-solder
of terminal (Note: Each value has a tolerance of ? 0.3 mm):
Before the Change:
Overall Height 5.2+/-0.2mm
Relay Bottom to bottom of terminal Pin: 0.3mm
After the Change:
Overall Height 5.4+/-0.2mm
Relay Bottom to bottom of terminal Pin: 0.5mm
There are no other reported changes to the product.
Affected Part Numbers
653-G6K-2G-DC12 653-G6K-2G-DC24
653-G6K-2GDC3 653-G6K-2G-DC4.5
653-G6K-2G-DC5 653-G6K-2GDC6
653-G6K-2GDC9 653-G6K-2G-TRDC12
653-G6K-2G-TRDC24 653-G6K-2G-TRDC3
653-G6K-2G-TRDC45 653-G6K-2G-TRDC5
653-G6K-2G-TRDC6 653-G6K-2G-TRDC9
653-G6K-2G-Y-DC12 653-G6K-2G-Y-DC24
653-G6K-2G-Y-DC3 653-G6K-2G-Y-DC4.5
653-G6K-2G-Y-DC5 653-G6K-2G-YDC6
653-G6K-2G-YDC9 653-G6K-2G-Y-TRDC12
653-G6K-2G-Y-TRDC24 653-G6K-2G-Y-TRDC3
653-G6K-2G-Y-TRDC45 653-G6K-2G-Y-TRDC5
653-G6K-2G-Y-TRDC6 653-G6K-2G-Y-TRDC9
653-G6KU-2G-YDC12 653-G6KU-2G-YDC3
653-G6KU-2G-YDC45 653-G6KU-2G-Y-DC5
653-G6KU-2G-Y-TRDC3 653-G6KU-2G-Y-TRDC45
653-G6KU-2G-Y-TRDC5
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0213-51