G6K-2F-RF-DC5

Omron Electronics
653-G6K-2F-RF-DC5
G6K-2F-RF-DC5

Mfr.:

Description:
High Frequency / RF Relays 1GHz Std Grd NoLatch DPDT 5VDC 100mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,096

Stock:
1,096
Can Dispatch Immediately
On Order:
900
Expected 07/04/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.00 £15.00
£13.36 £133.60
£12.63 £315.75
£12.21 £610.50
£12.16 £1,216.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£13.03
Min:
1

Product Attribute Attribute Value Select Attribute
Omron
Product Category: High Frequency / RF Relays
RoHS:  
5 VDC
2 Form C (DPDT-NO, NC)
1 A
1 GHz
Gull Wing Lead
1 A
Non-Latching
100 mW
20 dB
0.2 dB
G6KRF
Tray
Brand: Omron Electronics
Coil Current: 21.1 mA
Coil Resistance: 237 Ohms
Contact Rating: 300 mA
Product Type: High Frequency Relays
Factory Pack Quantity: 300
Subcategory: Relays
VSWR: 1.2
Part # Aliases: G6K-2F-RFDC5 G6K2FRFDC5NC G6K-2F-RFDC5 G6K2FRF5DC G6K2FRFDC5
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Omron G6K(U)-2_(-Y),G6K(U)-2F-RF(-S) Low Signal Relays

In order to better facilitate product procurement, Omron has
announced some modifications to the terminals (flank) and
overall sizing of the G6K and G6K-RF series low signal relays.
There will be no change to the technical specifications. Changes
will be implemented as of April 1, 2013 production.

There are no other reported changes to the product.

Affected Part Numbers
653-G6K-2FDC3 653-G6K2FRFTTR09DC6 653-G6K-2PDC9
653-G6K-2FDC6 653-G6K2FRFTTR09DC9 653-G6K-2P-DC12
653-G6K-2FDC9 653-G6K-2F-TRDC12 653-G6K-2P-DC24
653-G6K-2F-DC12 653-G6K-2F-TRDC24 653-G6K-2P-DC4.5
653-G6K-2F-DC24 653-G6K-2F-TRDC3 653-G6K-2P-DC5
653-G6K-2F-DC4.5 653-G6K-2F-TRDC6 653-G6K-2P-YDC6
653-G6K-2F-DC5 653-G6K-2F-TRDC9 653-G6K-2P-YDC9
653-G6K-2F-RFDC6 653-G6K-2F-TR-DC4.5 653-G6K-2P-Y-DC12
653-G6K-2F-RFDC9 653-G6K-2F-TR-DC5 653-G6K-2P-Y-DC24
653-G6K-2F-RF-DC12 653-G6K-2F-YDC6 653-G6K-2P-Y-DC3
653-G6K-2F-RFDC24 653-G6K-2F-YDC9 653-G6K-2P-Y-DC4.5
653-G6K-2F-RF-DC3 653-G6K-2F-Y-DC12 653-G6K-2P-Y-DC5
653-G6K-2F-RF-DC4.5 653-G6K-2F-Y-DC24 653-G6KU-2F-RFDC12
653-G6K-2F-RF-DC5 653-G6K-2F-Y-DC3 653-G6KU-2F-RFDC24
653-G6K2FRFSDC12 653-G6K-2F-Y-DC4.5 653-G6KU-2F-RFDC3
653-G6K2FRFSDC24 653-G6K-2F-Y-DC5 653-G6KU-2F-RFDC45
653-G6K2FRFSDC3 653-G6K-2F-Y-TRDC12 653-G6KU-2F-RFDC5
653-G6K2FRFSD4.5 653-G6K-2F-Y-TRDC24 653-G6KU-2F-RFDC6
653-G6K2FRFSDC5 653-G6K-2F-Y-TRDC45 653-G6KU-2F-RFDC9
653-G6K2FRFSDC6 653-G6K-2F-Y-TRDC5 653-G6KU2FRFSDC12
653-G6K2FRFSDC9 653-G6K-2F-Y-TRDC6 653-G6KU-2F-RF-SDC3
653-G6K2FRFSTR03DC1 653-G6K-2F-Y-TRDC9 653-G6KU-2F-RF-SDC5
653-G6K2FRFSTR03DC3 653-G6K-2F-Y-TR-DC3 653-G6KU2FRFSTR03DC3
653-G6K2FRFSTR03DC4 653-G6K-2GDC3 653-G6KU2FRFTR09DC12
653-G6K2FRFSTR03DC5 653-G6K-2GDC6 653-G6KU2FRFTR09DC24
653-G6K2FRFSTR09DC5 653-G6K-2GDC9 653-G6KU2FRFTR09DC3
653-G6K-2F-RF-TDC12 653-G6K-2G-DC12 653-G6KU2FRFTR09DC45
653-G6K-2F-RF-TDC24 653-G6K-2G-DC24 653-G6KU2FRFTR09DC5
653-G6K-2F-RF-TDC3 653-G6K-2G-DC4.5 653-G6KU-2F-YDC24
653-G6K-2F-RF-TDC4.5 653-G6K-2G-DC5 653-G6KU-2F-YDC3
653-G6K-2F-RF-TDC5 653-G6K-2G-TRDC12 653-G6KU-2F-YDC5
653-G6K-2F-RF-TDC6 653-G6K-2G-TRDC24 653-G6KU-2F-YDC9
653-G6K-2F-RF-TDC9 653-G6K-2G-TRDC3 653-G6KU-2F-Y-DC12
653-G6K2FRFTR03DC12 653-G6K-2G-TRDC45 653-G6KU-2F-Y-DC4.5
653-G6K2FRFTR03DC24 653-G6K-2G-TRDC5 653-G6KU-2F-Y-TRDC12
653-G6K2FRFTR03DC3 653-G6K-2G-TRDC6 653-G6KU2FYTRDC24
653-G6K-2FRFTR03DC45 653-G6K-2G-TRDC9 653-G6KU-2F-Y-TRDC3
653-G6K2FRFTR03DC5 653-G6K-2G-YDC6 653-G6KU-2F-Y-TRDC45
653-G6K2FRFTR09DC12 653-G6K-2G-Y-DC12 653-G6KU-2F-Y-TRDC5
653-G6K2FRFTR09DC5 653-G6K-2G-Y-DC24 653-G6KU-2F-Y-TRDC9
653-G6K2FRFTTR03DC12 653-G6K-2G-Y-DC3 653-G6KU-2G-YDC12
653-G6K2FRFTTR03DC24 653-G6K-2G-Y-DC4.5 653-G6KU-2G-YDC3
653-G6K2FRFTTR03DC3 653-G6K-2G-Y-DC5 653-G6KU-2G-YDC45
653-G6K2FRFTTR03DC45 653-G6K-2G-Y-TRDC12 653-G6KU-2G-Y-DC5
653-G6K2FRFTTR03DC5 653-G6K-2G-Y-TRDC24 653-G6KU-2G-Y-TRDC3
653-G6K2FRFTTR03DC6 653-G6K-2G-Y-TRDC3 653-G6KU-2G-Y-TRDC45
653-G6K2FRFTTR03DC9 653-G6K-2G-Y-TRDC45 653-G6KU-2G-Y-TRDC5
653-G6K2FRFTTR09DC12 653-G6K-2G-Y-TRDC5 653-G6KU-2P-YDC12
653-G6K2FRFTTR09DC24 653-G6K-2G-Y-TRDC6 653-G6KU-2P-YDC24
653-G6K2FRFTTR09DC3 653-G6K-2G-Y-TRDC9 653-G6KU-2P-YDC3
653-G6K2FRFTTR09DC45 653-G6K-2PDC3 653-G6KU-2P-YDC45
653-G6K2FRFTTR09DC5 653-G6K-2PDC6 653-G6KU-2P-YDC5

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-50

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

G6K-RF High-Frequency Relays

Omron Electronics G6K-RF High-Frequency Relays are high-frequency devices designed with 2 Form C (DPDT) contacts, coaxial construction, and 100mW low coil power consumption. These relays are available in latching and non-latching models with an optional space-saving ground terminal. Omron Electronics G6K-RF relays operate at -40ºC to +70ºC temperature range and are ideal for instrumentation and high-speed LAN network equipment.

G6K-2F-RF Surface Mount Relays

Omron G6K-2F-RF Relays offer superior high-frequency characteristics (at 1GHz), such as minimum isolation of 20dB between contacts of the same polarity. These relays also offer minimum 30dB isolation between contacts of different polarity with a maximum insertion loss of 0.2dB. Omron OG6K-2F-RF relays are miniaturized to 10.3mm length × 6.9mm width × 5.4 mm height and feature a rated power consumption of 100mW with high sensitivity. These relays are also available in single-side stable and single-winding latching models. Typical applications include communications equipment, test and measurement equipment, and broadcasting and audio-visual equipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.