G5AK-237P-DC5

Omron Electronics
653-G5AK-237P-DC5
G5AK-237P-DC5

Mfr.:

Description:
Low Signal Relays - PCB LOW SIGNAL RELAY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Low Profile Relays
Miniature
2 Form C (DPDT-NO, NC)
Non-Latching
Solder Pin
G5A
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: G5AK237PDC5NC G5AK1011F G5AK237P5DC G5AK237PDC5NC G5AK237PDC5
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
OMRON G5AK Series Low Frequency Relays

Manufacturer has discontinued the G5AK Series and once stock has
been depleted, this part will no longer be available. There are
no direct replacement series, but Omron has recommended the G6S
Series as conditional replacements. Please check product
specifications to assure replacements can be used in
application.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0710-16

CAHTS:
8536410011
USHTS:
8536410020
TARIC:
8536490099
ECCN:
EAR99