G3VM-61WR(TR05)

Omron Electronics
653-G3VM-61WR-TR05
G3VM-61WR(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount PSON MOSFET 60V 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,959

Stock:
2,959 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.16 £7.16
£6.72 £67.20
£6.37 £159.25
£6.20 £310.00
£5.93 £593.00
£5.77 £1,442.50
Full Reel (Order in multiples of 500)
£5.43 £2,715.00
£5.33 £5,330.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Reel
Cut Tape
PCB Mount
3 A
60 VAC, 60 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
SON-4
MOSFET
30 mA
- 40 C
+ 110 C
3.4 mm (0.134 in)
2.1 mm (0.083 in)
1.3 mm (0.051 in)
G3VM-WR
Brand: Omron Electronics
Moisture Sensitive: Yes
On Resistance - Max: 100 mOhms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: Solder Pad
Part # Aliases: G3VM61WRTR05
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
ECCN:
EAR99

G3VM-WR P-SON MOSFET Relays

Omron Electronics G3VM-WR P-SON MOSFET Relays are offered in a non-leaded, high-current P-SON 4-pin package size. The series offers a 30V / 60V / 100V load voltage with a continuous load current of up to 4.5A and a high ambient operating temperature range of -40°C to +110°C. These relays feature a 1a (SPST-NO) contact form and surface-mounting terminals. The terminal shape improves solder joint and solder visibility. Omron Electronics G3VM-WR P-SON MOSFET Relays are designed to improve radiation performance as well as balance higher current with a small size, making them suitable for ATE (pin electronics). Typical applications include semiconductor test equipment, communication equipment, test and measurement equipment, and data loggers.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM-201WR MOSFET Surface-Mountable Relays

Omron Electronics G3VM-201WR MOSFET Surface-Mountable Relays are high-current relays in a P-SON4 package. The Omron Electronics G3VM-201WR MOSFET Relays feature 200V maximum load voltage and 0.35A maximum continuous load current. These relays also feature a terminal design that improves the solder joint and solder visibility. G3VM-201WR operates over a -40°C to +110°C temperature range.