D2SW-P2-3M

Omron Electronics
653-D2SWP23M
D2SW-P2-3M

Mfr.:

Description:
Basic / Snap Action Switches 2A 250VAC 30VDC SPST-N0, Pin Plunger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.94 £7.94
£5.68 £56.80
£5.46 £109.20
£5.45 £272.50
£5.33 £533.00
£5.14 £1,028.00
£4.78 £2,390.00
£4.77 £4,770.00
£4.76 £9,520.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2SW-P
Subminiature
SPST
Chassis Mount
IP67
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: D2SWP23MBYOMZ
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99