A9PS-071

Omron Electronics
653-A9PS-071
A9PS-071

Mfr.:

Description:
Switch Bezels / Switch Caps Pushbutton, Manual Switch Red Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.751 £0.75
£0.676 £6.76
£0.642 £16.05
£0.61 £30.50
£0.582 £58.20
£0.556 £139.00
£0.477 £238.50
£0.432 £345.60
£0.421 £1,010.40

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Bezels / Switch Caps
Caps
Cap
10.5 mm Pushbutton Switches
A9PS Series
Red
A9PS
Brand: Omron Electronics
Height: 2.4 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 800
Subcategory: Switch Accessories
Part # Aliases: A9PS071BYOMZ
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
TARIC:
8538909999
ECCN:
EAR99