A7PS-254

Omron Electronics
653-A7PS-254
A7PS-254

Mfr.:

Description:
Thumbwheel Switches & Pushwheel Switches THUMBWHEEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.45 £822.50
£16.43 £4,107.50
£16.13 £8,065.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Thumbwheel Switches & Pushwheel Switches
RoHS:  
Pushwheel
1 Section
Binary
10 Position
Solder Pin
Brand: Omron Electronics
Current Rating: 1 A
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Product Type: Thumbwheel Switches
Series: A7PS/A7PH
Factory Pack Quantity: 50
Subcategory: Switches
Part # Aliases: A7PS254
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99