R88D-KT75F

Omron Automation and Safety
653-R88DKT75F
R88D-KT75F

Mfr.:

Description:
Motor Drives G5 A/P Servo Drv 7.5kW 400VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6,848.40 £6,848.40

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Motor Drives
Servo Drive
G5
Brand: Omron Automation and Safety
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Accurax G5
Part # Aliases: R88DKT75F
Unit Weight: 13.2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537106000
ECCN:
EAR99