R88D-KT06F

Omron Automation and Safety
653-R88D-KT06F
R88D-KT06F

Mfr.:

Description:
Motor Drives 600W 480V G5 Sr s Srv Drv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,812.71 £1,812.71

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Motor Drives
RoHS:  
Servo Drive
G5
Brand: Omron Automation and Safety
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Tradename: Accurax G5
Part # Aliases: R88DKT06F
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99