H5CC-ASD

Omron Automation and Safety
653-H5CC-ASD
H5CC-ASD

Mfr.:

Description:
Timers Timer,Screw,Trans,12-48DC,24AC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£201.66 £201.66
£196.59 £1,965.90
£195.40 £4,885.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Timers
Digital Timers
24 VAC, 12 VDC to 48 VDC
7-Segment LCD
0.01 %, 0.05 %
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Timers
Series: H5CC
Factory Pack Quantity: 1
Subcategory: Timers
Termination Style: Screw
Part # Aliases: H5CCASD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
TARIC:
9029100090
ECCN:
EAR99