E69-DF5 5M

Omron Automation and Safety
653-E69-DF55M
E69-DF5 5M

Mfr.:

Description:
Encoders 5M EXT.CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£244.02 £244.02
£242.37 £2,423.70
£240.64 £6,016.00
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Encoders
RoHS: N
Tools & Accessories
Brand: Omron Automation and Safety
Cable Length: 5 m
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: E69DF55M
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99