E3S-R1E42

Omron Automation and Safety
653-E3S-R1E42
E3S-R1E42

Mfr.:

Description:
Photoelectric Sensors PHOTOELECTRIC SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£430.48 £430.48
£420.14 £2,100.70
£416.17 £4,161.70
£410.40 £10,260.00
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS: N
Retroreflective
30 cm
Infrared LED
NPN-LO/DO
Pre-Cable
10 VDC
30 VDC
0 C
+ 40 C
Brand: Omron Automation and Safety
Height: 74.6 mm
IP Rating: IP67
Length: 20.4 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3S
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 20 mm
Part # Aliases: E3SR1E42
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99