E3FA-DN21

Omron Automation and Safety
653-E3FADN21
E3FA-DN21

Mfr.:

Description:
Photoelectric Sensors Diffuse M12 Conn NPN Straight 100mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£57.51 £57.51
£53.30 £266.50

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
Diffuse Reflective
100 mm
Red LED
NPN Open Collector-LO/DO
Connector
M12
4 Pin
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
IP Rating: IP67, IP69K
Length: 45 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3FA
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E3FADN21
Unit Weight: 290.304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

E3FA/E3RA & E3FB/E3RB Photoelectric Sensors

Omron Industrial Automation E3FA/E3RA and E3FB/E3RB Photoelectric Sensors are a family of high-performance sensors in a universal M18 cylindrical plastic housing designed for standard or special applications. This rugged housing is designed to withstand high-pressure and high-temperature washdown (IP67, IP69K ingress protection). Omron Industrial Automation E3FA/E3RA and E3FB/E3RB feature bright LED indicators that provide status visibility from almost any angle. A high-power red LED provides easy sensor alignment and dependable outputs in dusty environments. These photoelectric sensors also include high electromagnetic compatibility (EMC) protection and ambient light immunity for detection stability in environments with excess noise or background light.