E3AS-L200MD M3

Omron Automation and Safety
653-E3ASL200MDM3
E3AS-L200MD M3

Mfr.:

Description:
Photoelectric Sensors M8 Connector 200mm SUS,PNP,COM2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£162.17 £162.17
£142.05 £710.25
£138.39 £1,383.90
£137.03 £3,425.75

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
Background Suppression
10 mm to 200 mm
Red LED
Built In
PNP Open Collector
Connector
M8
4 Pin
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: Omron Automation and Safety
Height: 37.9 mm
IP Rating: IP67, IP67G, IP69K
Length: 22 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: E3AS-L
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 11.4 mm
Part # Aliases: E3ASL200MDM3
Unit Weight: 91.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
ECCN:
EAR99

E3AS Time of Flight (TOF) Photoelectric Sensors

Omron Industrial Automation E3AS Time of Flight (TOF) Photoelectric Sensors are distance-settable sensors offering a sensing distance of 50mm to 1500mm (E3AS-F) or 10mm to 200mm (E3AS-L). The E3AS-F uses Time-of-Flight technology which allows it to sense objects at extended range regardless of changes in color, reflectivity, and size. The E3AS-L is designed for detecting small, thin workpieces. These Omron devices are IP69K-rated, resistant to oil ingress, and feature an anti-fouling coating on the lens to prevent liquid or particulate buildup on the lens.