E3AS-HF6000DMN-M1TJ 0.3M

Omron Automation and Safety
653-E3ASHFDMNM1TJ3MS
E3AS-HF6000DMN-M1TJ 0.3M

Mfr.:

Description:
Photoelectric Sensors Photoelectric Sensor, Diff Beam, NPN, M12 Smartclick

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£523.11 £523.11
£438.04 £4,380.40

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
Time-of-Flight
50 mm to 6 m
Red LED
Built In
NPN Open Collector
Pre-Wired Connector
300 mm
M12
10 VDC
30 VDC
- 30 C
+ 55 C
Brand: Omron Automation and Safety
Height: 53.9 mm
IP Rating: IP67, IP67G, IP69K
Length: 49.9 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: EAS-HF
Subcategory: Sensors
Width: 26.5 mm
Part # Aliases: E3ASHF6000DMNM1TJ03MOMS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536507000

E3AS-HF ToF Laser Sensors

Omron Industrial Automation E3AS-HF ToF Laser Sensors are Time of Flight (ToF) photoelectric sensors that achieve stable detection of difficult-to-sense targets up to 6m away. The E3AS-HF series is equipped with a patent-pending high-sensitivity photodiode and can reliably detect targets with low light reflectivity. This low-light detection makes the sensors suitable for the detection of dark targets on a dark background or curved and shiny surfaces. A unique sensing algorithm means the Omron Industrial Automation E3AS-HF provides superior detection of targets at harsh angles, allowing for greater flexibility in machine design or retrofitting a sensor into existing setups.