E2A-M12KN08-M1-C3

Omron Automation and Safety
653-E2AM12KN08M1C3
E2A-M12KN08-M1-C3

Mfr.:

Description:
Proximity Sensors - Industrial M12 SNS NPB 8mm NPN NO+NC M12

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Proximity Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Inductive
8 mm
NPN
Panel Mount
Connector
M12
4 Pin
10 VDC
32 VDC
E2A
Brand: Omron Automation and Safety
Housing Material: Brass
IP Rating: IP67
Maximum Frequency: 800 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: E2AM12KN08M1C3
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
ECCN:
EAR99

E2A Proximity Sensors

Omron E2A Proximity Sensors sense distances approximately 1.5 to 2 times longer than standard proximity sensors. The sensors feature a cylindrical brass housing and are rated IP67 and IP69K for the highest water protection, high vibration resistance, and high electromagnetic noise immunity. Ideal applications include machine tools, packaging machines, cam detection, positioning on index tables, position detection of cylinders, and tension control.