D4CC-3002

Omron Automation and Safety
653-D4CC3002
D4CC-3002

Mfr.:

Description:
Limit Switches LIMIT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£112.05 £112.05
£105.13 £1,051.30
£98.34 £2,458.50

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Limit Switches
RoHS:  
Non-Illuminated
4P4T
Roller Plunger
1 A
30 VDC
11.77 N
Screw
Chassis Mount
IP67
Actuator Style: Roller Plunger
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Limit Switches
Series: D4C
Factory Pack Quantity: 1
Subcategory: Switches
Type: Limit
Part # Aliases: D4CC3002
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

D4C Enclosed Switches

Omron Industrial Automation D4C Enclosed Switches are 16mm enclosed limit switches with high environmental resistance. D4C slim switches feature sealing characteristics that meet the IEC IP67 degree of protection and triple-sealed construction. Cable lengths of 3m and 5m are available. The construction is designed with a plunger section sealed via a nitrile rubber packing seal and diaphragm, a switch section sealed via a nitrile rubber cap, and a cable entrance sealed via an encapsulated material. Omron D4C switches are available in various actuators such as pin plunger, plastic rod, hinge lever, cross roller lever, and roller lever.