A-20GQ-B

Omron Automation and Safety
653-A20GQ-B
A-20GQ-B

Mfr.:

Description:
Basic / Snap Action Switches SNAP PANEL PLUNGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.32 £22.32
£19.83 £198.30
£19.79 £494.75

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
REACH - SVHC:
A
General Purpose
SPDT
ON - (OFF), OFF - (ON)
Plunger
20 A
250 VAC
30 VDC
3.92 N to 6.13 N
Screw
Chassis Mount
IP00
Bulk
Actuator Style: Plunger
Brand: Omron Automation and Safety
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 4518718 A20GQBNC A20GQB
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

A Series General-Purpose Basic Switches

Omron Industrial Automation A Series General-Purpose Basic Switches are high-capacity switches capable of handling 20A loads with large inrush currents. Omron Industrial Automation A Series General-Purpose Basic Switches are the same shape as Z Series switches except in pin plunger position, but the A Series endures inrush currents as large as 75A. These 250VAC-rated single-pole, double-throw (SPDT) switches are IP00-rated and ideal for a variety of industrial automation and control applications.