NE075AC48ATEZ

OmniOn Power
894-CC109163473
NE075AC48ATEZ

Mfr.:

Description:
Power Supplies - Rack Mount Infinity Rectifier 75A 48V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£605.44 £605.44
£576.66 £2,883.30
£564.78 £5,647.80
50 Quote

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1.2 kW, 4.087 kW
95 VAC to 305 VAC
1 Output
42 VDC to 58 VDC
75 A
352 mm
133 mm
42 mm
Brand: OmniOn Power
Compliance: CSA 234-950, EN 60950, UL 1950
Input Frequency: 45 Hz to 66 Hz
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product Type: Rackmount Power Supplies
Subcategory: Power Supplies
Part # Aliases: CC109163473
Unit Weight: 2.676 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99