IND016

894-IND016
IND016

Mfr.:
OmniOn Power

Description:
Non-Isolated DC/DC Converters 12Vin 1-5.5V 16.5W 3A Neg Log SMT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: Non-Isolated DC/DC Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
Non-Isolated / PoL
1 Output
16.5 W
12 V
9.6 V
14.4 V
1 V to 5.5 V
3 A
- 40 C
+ 105 C
12.2 mm (0.48 in)
12.2 mm (0.48 in)
6.25 mm (0.246 in)
Brand: OmniOn Power
Industry: Industrial
Moisture Sensitive: Yes
Output Type: Programmable
Product Type: Non-Isolated DC-DC Converters
Series: IND016
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Tradename: Hornet
Part # Aliases: 1600102897A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99