150034918

OmniOn Power
894-150034918
150034918

Mfr.:

Description:
Power Supplies - Rack Mount 750W 12Vdc 3.3V stdby

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£227.31 £1,136.55

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
750 W
115 VAC to 230 VAC
1 Output
12 V
62.5 A
Industrial
334.65 mm
40.01 mm
38.61 mm
SLP0712TE
Brand: OmniOn Power
Mounting Style: Rack
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 765.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99