HS200-TP2

Ohmite
588-HS200-TP2
HS200-TP2

Mfr.:

Description:
Thermal Interface Products HS200 RESISTOR THERMAL PAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
25
Expected 03/04/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.41 £5.41
£5.40 £135.00
£5.32 £532.00
£5.12 £1,280.00
£4.95 £2,475.00
£4.88 £4,880.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Ceramic Filled Silicone
3 W/m-K
5 kV
Light Blue
- 40 C
+ 150 C
89.7 mm
72.5 mm
0.5 mm
UL 94 V-0
HS-TP2
Bulk
Brand: Ohmite
Product Type: Thermal Interface Products
Factory Pack Quantity: 25
Subcategory: Thermal Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3920992000
ECCN:
EAR99

HS Thermal Pads

Ohmite HS Thermal Pads are ideal for improving thermal transfer and lower operating temperatures between components and heat sinks. Ohmite HS Thermal Pads deliver considerable benefits over traditionally used materials, such as thermal greases. The use of thermal pads simplifies the design and engineering process while increasing cost-effectiveness. Ohmite HS offers 0.5mm thickness and a continuous use temperature of -40°C to +150°C. The series is compatible with ARCOL HS resistors and Ohmite 89 resistors.