C220-025-1AE

Ohmite
588-C220-025-1AE
C220-025-1AE

Mfr.:

Description:
Heat Sinks HEATSINK FOR TO-220 1 CLIP, BLACK

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Heat Sinks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Heat Sinks
TO-247
Through Hole
Aluminum
25 mm
18 mm
38 mm
Brand: Ohmite
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 70
Subcategory: Heat Sinks
Type: Component
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7616991090
USHTS:
8541900000
TARIC:
8517700000
ECCN:
EAR99

C Series Heatsinks

Ohmite C Series Heatsinks offer high performance, cost effective, and compact heat sinks with an integrated camming clip system. This powerful heat sink provides tool and fixture free assembly operation, largest surface areas, and smallest space occupation. The Ohmite C Series Heatsinks are the ideal type of heat sink for high power density and small size (1U or 2U) electronic packaging with forced convection cooling, such as semiconductors and resistors.  The series is available in TO-126, TO-220, and TO-264 versions.

Ohmite C Series Heatsinks - EXPANSION

Ohmite C Series Heatsinks have been expanded; TO-220 and TO-64 versions are now available.
Learn more.

Ohmite C Series Heatsinks offer high performance, low cost and is a compact heat sink with an integrated camming clip system.These powerful heat sinks provide tool and fixture free assembly operation, largest surface areas and smallest space occupation. The Ohmite C Series Heatsinks are the ideal type of heat sink for high power density and small size (1U or 2U) electronic packaging with forced convention cooling, such as semiconductors and resistors.