312-6T2

588-312-6T2
312-6T2

Mfr.:
Ohmite

Description:
Rotary Switches 6 TAPS 30A/300VAC 20VDC 2 IN TANDEM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Rotary Switches
RoHS: No - RoHS Version Available
Non-Illuminated
2 Deck
3 Pole
150 deg
Non-Shorting
Solder Terminal
Power Tap
Bulk
Brand: Ohmite
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509025
TARIC:
8536501590
ECCN:
EAR99