SFH 203 P

ams OSRAM
720-SFH203P
SFH 203 P

Mfr.:

Description:
Photodiodes PHOTODIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,411

Stock:
2,411
Can Dispatch Immediately
On Order:
7,000
Expected 18/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Pricing (VAT Inclusive) | Qty. 1 | £0.87
Qty. Unit Price
Ext. Price
£0.721 £0.72
£0.507 £5.07
£0.346 £34.60
£0.298 £149.00
£0.26 £260.00
£0.247 £494.00
£0.238 £1,190.00
£0.228 £2,280.00
£0.223 £5,575.00

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
T-1 3/4
Through Hole
850 nm
1 nA
50 V
5 ns
5 ns
75 deg
- 40 C
+ 100 C
SFH 203 P
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
If - Forward Current: 80 mA
Noise Equivalent Power - NEP: 2.9E-14 W/sqrt Hz
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Product Type: Photodiodes
Responsivity: 0.62 A/W
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q62702P0942
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.