LS-00008

OSEPP Electronics
375-LS-00008
LS-00008

Mfr.:

Description:
OSEPP Accessories Arduino Stackable Headers - 8 pin (4 pack)

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.62 £1.62

Product Attribute Attribute Value Select Attribute
OSEPP Electronics
Product Category: OSEPP Accessories
RoHS:  
Connectors
Stackable Header - 8 pin
Brand: OSEPP Electronics
Description/Function: Stackable Header - 8 pin
For Use With: Arduino, OSEPP Shields
Packaging: Bulk
Product Type: Accessories
Factory Pack Quantity: 12
Subcategory: Supplies
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544190000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85441999
BRHTS:
85366990
ECCN:
EAR99