SZESD8451MUT5G

863-SZESD8451MUT5G
SZESD8451MUT5G

Mfr.:
onsemi

Description:
ESD Protection Diodes / TVS Diodes BIDIRECTIONAL SCR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
13.7 V
5.5 V
X3DFN-2
3.7 A
0.3 pF
15 kV
15 kV
ESD Suppressors
- 55 C
+ 125 C
ESD8541
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Factory Pack Quantity: 10000
Subcategory: TVS Diodes / ESD Suppression Diodes
Unit Weight: 77.795 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99