NRVB0530T3G

863-NRVB0530T3G

NRVB0530T3G

Mfr.:
onsemi

Description:
Schottky Diodes & Rectifiers , 0.5A, 30V SCHOTTK

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£0.18
Min:
1

Product Attribute Attribute Value
onsemi
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Schottky Rectifiers
SMD/SMT
SOD-123-2
Single
Si
500 mA
30 V
375 mV
5.5 A
130 uA
- 65 C
+ 125 C
MBR0530
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Unit Weight: 11.670 mg