LE2464DXATBG

863-LE2464DXATBG

LE2464DXATBG

Mfr.:
onsemi

Description:
EEPROM 64K BIT I2C FASTPLUS EEP

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:

60 Can Dispatch Immediately
Quantities greater than 60 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.27 £0.27
£0.262 £2.62
£0.216 £5.40
£0.215 £21.50
£0.212 £53.00
£0.209 £104.50
£0.203 £203.00
£0.199 £497.50
Full Reel (Order in multiples of 5000)
£0.182 £910.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
onsemi
Product Category: EEPROM
RoHS:  
64 kbit
2-Wire, I2C
1 MHz
8 k x 8
450 ns
1.7 V
3.6 V
SMD/SMT
20 Year
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 3 mA
Brand: onsemi
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Unit Weight: 82.160 mg